63483-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63483-1

DigiKey Part Number
A136379TR-ND - Tape & Reel (TR)
A136379CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63483-1
Description
CONN QC TAB 200-566CMA 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 200-566 CMA Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63483-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
1.010" (25.65mm)
Termination
Crimp
Wire Gauge
200-566 CMA
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.30900Fr.3.09
25Fr.0.28920Fr.7.23
50Fr.0.27560Fr.13.78
100Fr.0.26240Fr.26.24
250Fr.0.24592Fr.61.48
500Fr.0.23416Fr.117.08
1,000Fr.0.22298Fr.222.98
2,500Fr.0.20900Fr.522.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.14441Fr.722.05
10,000Fr.0.13752Fr.1,375.20
15,000Fr.0.13364Fr.2,004.60
25,000Fr.0.12891Fr.3,222.75
35,000Fr.0.12589Fr.4,406.15
50,000Fr.0.12276Fr.6,138.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916