
63495-1 | |
---|---|
DigiKey Part Number | A111489TR-ND - Tape & Reel (TR) A111489CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63495-1 |
Description | CONN MAG TERM 20-22AWG QC 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 20-22 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63495-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.23300 | Fr.2.33 |
25 | Fr.0.21480 | Fr.5.37 |
50 | Fr.0.20180 | Fr.10.09 |
100 | Fr.0.18980 | Fr.18.98 |
250 | Fr.0.17492 | Fr.43.73 |
500 | Fr.0.16446 | Fr.82.23 |
1,000 | Fr.0.15466 | Fr.154.66 |
2,500 | Fr.0.14259 | Fr.356.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.15928 | Fr.3,185.60 |
40,000 | Fr.0.15168 | Fr.6,067.20 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |