
6364308-1 | |
|---|---|
DigiKey Part Number | 6364308-1-ND |
Manufacturer | |
Manufacturer Product Number | 6364308-1 |
Description | CONN STCK PLUG 68/68POS STR IDC |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Plugs Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Stacked, 2 Plugs | |
Number of Positions | 68, 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |





