
63663-1 | |
---|---|
DigiKey Part Number | A108883TR-ND - Tape & Reel (TR) A108883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63663-1 |
Description | CONN MAG TERM 20-22AWG QC 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63663-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .187 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15800 | Fr.1.58 |
25 | Fr.0.14800 | Fr.3.70 |
50 | Fr.0.14080 | Fr.7.04 |
100 | Fr.0.13410 | Fr.13.41 |
250 | Fr.0.12568 | Fr.31.42 |
500 | Fr.0.11966 | Fr.59.83 |
1,000 | Fr.0.11394 | Fr.113.94 |
2,500 | Fr.0.10680 | Fr.267.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | Fr.0.05904 | Fr.708.48 |
24,000 | Fr.0.05623 | Fr.1,349.52 |
36,000 | Fr.0.05464 | Fr.1,967.04 |
60,000 | Fr.0.05271 | Fr.3,162.60 |
84,000 | Fr.0.05147 | Fr.4,323.48 |
120,000 | Fr.0.05019 | Fr.6,022.80 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |