cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6374108-1

DigiKey Part Number
6374108-1-ND
Manufacturer
Manufacturer Product Number
6374108-1
Description
FIBER OPTIC CBL LC-LC SIMPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.03" (0.9mm)
Cable Type
Buffered Fiber
Features
Low Smoke
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Simplex
Ratings
PVDF
Bend Radius
-
Color - Cable
White
Color - Connectors
White
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL LC-LC SIMPLEX 2M
In-Stock: 0
Unit Price: Fr.10.04600
FIBER OPTIC CBL LC-LC SIMPLEX 3M
In-Stock: 0
Unit Price: Fr.15.52200
FIBER OPTIC CBL LC-LC SIMPLEX 4M
In-Stock: 0
Unit Price: Fr.15.81133
FIBER OPTIC CBL LC-LC SIMPLEX 5M
In-Stock: 0
Unit Price: Fr.16.09667
FIBER OPTC CBL LC-LC SIMPLX 2.2M
In-Stock: 0
Unit Price: Fr.10.31533