
6374656-5 | |
|---|---|
DigiKey Part Number | 6374656-5-ND |
Manufacturer | |
Manufacturer Product Number | 6374656-5 |
Description | FIBER OPTIC CBL LC-LC SIMPLEX 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Buffered Fiber | |
Features | Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Simplex | |
Ratings | PVDF | |
Bend Radius | - | |
Color - Cable | White | |
Color - Connectors | Beige, White | |
Insertion Loss | 0.21dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |



