
63771-1 | |
|---|---|
DigiKey Part Number | A114155-ND |
Manufacturer | |
Manufacturer Product Number | 63771-1 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.450" (11.43mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 25 | Fr.0.16240 | Fr.4.06 |
| 50 | Fr.0.15440 | Fr.7.72 |
| 100 | Fr.0.14700 | Fr.14.70 |
| 250 | Fr.0.13776 | Fr.34.44 |
| 500 | Fr.0.13118 | Fr.65.59 |
| 1,000 | Fr.0.12491 | Fr.124.91 |
| 3,000 | Fr.0.11559 | Fr.346.77 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

