cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638818-5

DigiKey Part Number
638818-5-ND
Manufacturer
Manufacturer Product Number
638818-5
Description
CONN FAKRA JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
638818-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
3 GHz
Number of Ports
2
Features
Code E2
Housing Color
Green, Leaf
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP)
Operating Temperature
-40°C ~ 100°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.