
640392-2 | |
|---|---|
DigiKey Part Number | A100803TR-ND - Tape & Reel (TR) A100803CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640392-2 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640392-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.05080 | Fr.1.27 |
| 50 | Fr.0.04840 | Fr.2.42 |
| 100 | Fr.0.04600 | Fr.4.60 |
| 250 | Fr.0.04312 | Fr.10.78 |
| 500 | Fr.0.04108 | Fr.20.54 |
| 1,000 | Fr.0.03910 | Fr.39.10 |
| 2,500 | Fr.0.03665 | Fr.91.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03214 | Fr.321.40 |
| 20,000 | Fr.0.03061 | Fr.612.20 |
| 30,000 | Fr.0.02974 | Fr.892.20 |
| 50,000 | Fr.0.02869 | Fr.1,434.50 |
| 70,000 | Fr.0.02802 | Fr.1,961.40 |
| 100,000 | Fr.0.02732 | Fr.2,732.00 |
| 250,000 | Fr.0.02561 | Fr.6,402.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


