Direct

641537-3 | |
|---|---|
DigiKey Part Number | A19181-ND |
Manufacturer | |
Manufacturer Product Number | 641537-3 |
Description | CONN RCPT 3POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Green |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641537-3 | TE Connectivity AMP Connectors | 1,008 | A30832-ND | Fr.0.21000 | Direct |














