643816-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,246
Unit Price: Fr.0.31000
Datasheet
4 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643816-4

DigiKey Part Number
A23775-ND
Manufacturer
Manufacturer Product Number
643816-4
Description
CONN RCPT 4P IDC 28AWG TIN-LEAD
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bag
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin-Lead
Number of Positions
4
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Green
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-643816-4TE Connectivity AMP Connectors1,246A31033-NDFr.0.31000Direct
Obsolete
This product is no longer manufactured. View Substitutes