6450553-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450553-2

DigiKey Part Number
A114254-ND
Manufacturer
Manufacturer Product Number
6450553-2
Description
CONN RCPT MULTI-BEAM 6POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450553-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Multi-Beam
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
200V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.5.96000Fr.5.96
10Fr.5.06500Fr.50.65
44Fr.4.56136Fr.200.70
88Fr.4.34352Fr.382.23
132Fr.4.22106Fr.557.18
264Fr.4.01966Fr.1,061.19
528Fr.3.82792Fr.2,021.14
1,012Fr.3.65637Fr.3,700.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.96000
Unit Price with VAT:Fr.6.44276