cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

645512-1

DigiKey Part Number
645512-1-ND
Manufacturer
Manufacturer Product Number
645512-1
Description
CONN PIN RCPT .058-.062 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.058" ~ 0.062" (1.47mm ~ 1.57mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
645512-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.220" (5.59mm)
Accepts Pin Diameter
0.058" ~ 0.062" (1.47mm ~ 1.57mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.100" (2.54mm)
Flange Diameter
0.124" (3.15mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.