Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




650895-5 | |
|---|---|
DigiKey Part Number | A114308-ND |
Manufacturer | |
Manufacturer Product Number | 650895-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650895-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.84000 | Fr.5.84 |
| 10 | Fr.4.96200 | Fr.49.62 |
| 28 | Fr.4.61429 | Fr.129.20 |
| 56 | Fr.4.39393 | Fr.246.06 |
| 112 | Fr.4.18420 | Fr.468.63 |
| 252 | Fr.3.95163 | Fr.995.81 |
| 504 | Fr.3.76313 | Fr.1,896.62 |
| 1,008 | Fr.3.58370 | Fr.3,612.37 |
| Unit Price without VAT: | Fr.5.84000 |
|---|---|
| Unit Price with VAT: | Fr.6.31304 |














