0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66024-4

DigiKey Part Number
A136390TR-ND - Tape & Reel (TR)
A136390CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66024-4
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
66024-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Copper
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.991" (25.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,538
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.1.07600Fr.10.76
25Fr.1.00800Fr.25.20
50Fr.0.95980Fr.47.99
100Fr.0.91380Fr.91.38
250Fr.0.85660Fr.214.15
500Fr.0.81570Fr.407.85
1,000Fr.0.77676Fr.776.76
2,500Fr.0.76591Fr.1,914.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.71423Fr.3,571.15
10,000Fr.0.68018Fr.6,801.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287