66098-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66098-9

DigiKey Part Number
A1340TR-ND - Tape & Reel (TR)
A1340CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66098-9
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66098-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,091
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.02000Fr.1.02
10Fr.0.87000Fr.8.70
25Fr.0.81560Fr.20.39
50Fr.0.77660Fr.38.83
100Fr.0.73950Fr.73.95
250Fr.0.69320Fr.173.30
500Fr.0.66010Fr.330.05
1,000Fr.0.62858Fr.628.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.54153Fr.2,166.12
8,000Fr.0.51570Fr.4,125.60
12,000Fr.0.50118Fr.6,014.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.02000
Unit Price with VAT:Fr.1.10262