
66473-9 | |
---|---|
DigiKey Part Number | 66473-9-ND |
Manufacturer | |
Manufacturer Product Number | 66473-9 |
Description | CONN SOCKET GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66473-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.87088 | Fr.8,708.80 |
Unit Price without VAT: | Fr.0.87088 |
---|---|
Unit Price with VAT: | Fr.0.94142 |