
66564-8 | |
---|---|
DigiKey Part Number | A25115TR-ND - Tape & Reel (TR) A25115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66564-8 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66564-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.86000 | Fr.0.86 |
10 | Fr.0.73000 | Fr.7.30 |
25 | Fr.0.68480 | Fr.17.12 |
50 | Fr.0.65200 | Fr.32.60 |
100 | Fr.0.62070 | Fr.62.07 |
250 | Fr.0.58184 | Fr.145.46 |
500 | Fr.0.55404 | Fr.277.02 |
1,000 | Fr.0.52760 | Fr.527.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.45452 | Fr.1,818.08 |
8,000 | Fr.0.43285 | Fr.3,462.80 |
12,000 | Fr.0.42065 | Fr.5,047.80 |
Unit Price without VAT: | Fr.0.86000 |
---|---|
Unit Price with VAT: | Fr.0.92966 |