


66580-7 | |
---|---|
DigiKey Part Number | 66580-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66580-7 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66580-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.50157 | Fr.5,015.70 |
Unit Price without VAT: | Fr.0.50157 |
---|---|
Unit Price with VAT: | Fr.0.54220 |