
7-1437723-9 | |
---|---|
DigiKey Part Number | 7-1437723-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437723-9 |
Description | CONN BACKSHELL SZ23 BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Thermoplastic, Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-1 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.29.76000 | Fr.29.76 |
10 | Fr.25.29400 | Fr.252.94 |
25 | Fr.23.71120 | Fr.592.78 |
Unit Price without VAT: | Fr.29.76000 |
---|---|
Unit Price with VAT: | Fr.32.17056 |