1452668-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1452671-3

DigiKey Part Number
A133908TR-ND - Tape & Reel (TR)
A133908CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1452671-3
Description
CONN SOCKET 16-18AWG CRIMP SILVR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
7-1452671-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Silver
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,636
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.13200Fr.1.32
25Fr.0.12360Fr.3.09
50Fr.0.11780Fr.5.89
100Fr.0.11210Fr.11.21
250Fr.0.10504Fr.26.26
500Fr.0.10002Fr.50.01
1,000Fr.0.09522Fr.95.22
2,500Fr.0.08926Fr.223.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.07971Fr.478.26
12,000Fr.0.07591Fr.910.92
18,000Fr.0.07377Fr.1,327.86
30,000Fr.0.07116Fr.2,134.80
42,000Fr.0.06949Fr.2,918.58
60,000Fr.0.06776Fr.4,065.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215