7-2149790-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-2149790-5

7-2149790-5

DigiKey Part Number
A109471-ND
Manufacturer
Manufacturer Product Number
7-2149790-5
Description
CONN DIFF ARRAY PLG 291P PCB TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
291 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin
Datasheet
 Datasheet
EDA/CAD Models
7-2149790-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
291
Pitch
-
Mounting Type
Through Hole, Press-Fit
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
25mm
Height Above Board
0.976" (24.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
5,400Fr.26.18562Fr.141,402.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.26.18562
Unit Price with VAT:Fr.28.30666