736233-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

736233-2

DigiKey Part Number
736233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
736233-2
Description
CONN RING OVAL 16-20AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Oval 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
736233-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Oval
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.311" (7.90mm)
Length - Overall
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.098" ~ 0.118" (2.50mm ~ 3.00mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.