
737107-4 | |
|---|---|
DigiKey Part Number | A125132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 737107-4 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 737107-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.571" (14.50mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72,000 | Fr.0.03419 | Fr.2,461.68 |
| Unit Price without VAT: | Fr.0.03419 |
|---|---|
| Unit Price with VAT: | Fr.0.03696 |



