
737110-3 | |
---|---|
DigiKey Part Number | 737110-3-ND |
Manufacturer | |
Manufacturer Product Number | 737110-3 |
Description | CONN NON-GENDERED HSG 3POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 737110-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Cluster Pin Receptacle | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyester | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | Fr.0.14025 | Fr.7,012.50 |
Unit Price without VAT: | Fr.0.14025 |
---|---|
Unit Price with VAT: | Fr.0.15161 |