AMPLIMITE-SG2226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745253-3

DigiKey Part Number
A23036TR-ND - Tape & Reel (TR)
A23036CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
745253-3
Description
CONN SOCKET 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
745253-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,915
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.25900Fr.2.59
25Fr.0.24240Fr.6.06
50Fr.0.23100Fr.11.55
100Fr.0.21990Fr.21.99
250Fr.0.20612Fr.51.53
500Fr.0.19628Fr.98.14
1,000Fr.0.18689Fr.186.89
2,500Fr.0.17518Fr.437.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.15091Fr.1,509.10
20,000Fr.0.14371Fr.2,874.20
30,000Fr.0.13966Fr.4,189.80
50,000Fr.0.13472Fr.6,736.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430