Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

745967-4 | |
|---|---|
DigiKey Part Number | 745967-4-ND |
Manufacturer | |
Manufacturer Product Number | 745967-4 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745967-4 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745967-4 | TE Connectivity AMP Connectors | 2,243 | A35181-ND | Fr.7.12000 | Direct |
| 09643127210 | HARTING | 6 | 1195-4952-ND | Fr.53.41000 | Similar |
| 09643127230 | HARTING | 0 | 1195-4953-ND | Fr.43.10000 | Similar |
| 09643127240 | HARTING | 0 | 1195-8401-ND | Fr.61.91000 | Similar |
| 09663516513 | HARTING | 616 | 1195-2554-ND | Fr.6.37000 | Similar |




















