
5-619078-1 | |
|---|---|
DigiKey Part Number | 5-619078-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-619078-1 |
Description | CONN COAX SWITCH PLUG R/A 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 3.4mm Plug Dia Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Snap-On | |
Frequency - Max | 2.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 30000 | |
Insertion Loss | 0.3dB | |
Base Product Number |

