747842-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 236
Unit Price: Fr.6.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 977
Unit Price: Fr.6.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 55
Unit Price: Fr.7.18000
Datasheet

Direct


EDAC Inc.
In Stock: 199
Unit Price: Fr.3.16000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.35240
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: Fr.4.40000
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: Fr.5.17000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.4.14200
Datasheet

Similar


HARTING
In Stock: 17
Unit Price: Fr.3.42000
Datasheet

Similar


HARTING
In Stock: 170
Unit Price: Fr.4.10000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.2.54000
Datasheet

Similar


NorComp Inc.
In Stock: 104
Unit Price: Fr.2.54000
Datasheet

Similar


NorComp Inc.
In Stock: 1,601
Unit Price: Fr.2.94000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.1.58414
Datasheet
(5)747842-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747842-5

DigiKey Part Number
A23286-ND
Manufacturer
Manufacturer Product Number
747842-5
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes