
748558-3 | |
|---|---|
DigiKey Part Number | 748558-3-ND |
Manufacturer | |
Manufacturer Product Number | 748558-3 |
Description | SCREWLOCK FEMALE 4-40 0.257" |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Lock Washer | |
Length - Threaded Portion Below Head | 0.257" (6.53mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |

