
749265-1 | |
|---|---|
DigiKey Part Number | 749265-1-ND |
Manufacturer | |
Manufacturer Product Number | 749265-1 |
Description | CONN RCPT FMALE MINI DIN 6P SLDR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |



