5767096-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.37.15187
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.29.30187
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.34.49460
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.27.51357
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.37.71655
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.37.15187
Datasheet
76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767096-9

DigiKey Part Number
A101823TR-ND - Tape & Reel (TR)
A101823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5767096-9
Description
CONN RCPT 76POS SMD GOLD
Customer Reference
Detailed Description
76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767096-9 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
76
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767096-2TE Connectivity AMP Connectors0767096-2-NDFr.37.15187Similar
767096-9TE Connectivity AMP Connectors0767096-9-NDFr.29.30187Similar
767114-2TE Connectivity AMP Connectors0767114-2-NDFr.34.49460Similar
767114-9TE Connectivity AMP Connectors0767114-9-NDFr.27.51357Similar
767115-2TE Connectivity AMP Connectors0767115-2-NDFr.37.71655Similar
Obsolete
This product is no longer manufactured. View Substitutes