
788389-2 | |
---|---|
DigiKey Part Number | A115674-ND |
Manufacturer | |
Manufacturer Product Number | 788389-2 |
Description | CONN SCSI RCPT 40P VERT PRESSFIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2, SCSI Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 788389-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | - | |
Type | SCA-2, SCSI | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.60000 | Fr.9.60 |
10 | Fr.8.16000 | Fr.81.60 |
25 | Fr.7.64920 | Fr.191.23 |
50 | Fr.7.28400 | Fr.364.20 |
100 | Fr.6.93640 | Fr.693.64 |
250 | Fr.6.84352 | Fr.1,710.88 |
Unit Price without VAT: | Fr.9.60000 |
---|---|
Unit Price with VAT: | Fr.10.37760 |