
794217-1 | |
---|---|
DigiKey Part Number | A111628TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794217-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794217-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28,000 | Fr.0.04342 | Fr.1,215.76 |
Unit Price without VAT: | Fr.0.04342 |
---|---|
Unit Price with VAT: | Fr.0.04694 |