
CRCW12061M00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0MUATR-ND - Tape & Reel (TR) 541-1.0MUACT-ND - Cut Tape (CT) 541-1.0MUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00JNEAHP |
Description | RES SMD 1M OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 25 | Fr.0.07880 | Fr.1.97 |
| 50 | Fr.0.06740 | Fr.3.37 |
| 100 | Fr.0.05850 | Fr.5.85 |
| 250 | Fr.0.04956 | Fr.12.39 |
| 500 | Fr.0.04440 | Fr.22.20 |
| 1,000 | Fr.0.04031 | Fr.40.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03250 | Fr.162.50 |
| 10,000 | Fr.0.03067 | Fr.306.70 |
| 15,000 | Fr.0.02977 | Fr.446.55 |
| 25,000 | Fr.0.02880 | Fr.720.00 |
| 35,000 | Fr.0.02825 | Fr.988.75 |
| 50,000 | Fr.0.02772 | Fr.1,386.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

