796984-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
796984-8
796984-8
796984-8

796984-8

DigiKey Part Number
A136667-ND
Manufacturer
Manufacturer Product Number
796984-8
Description
TERM BLK 8P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796984-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,647
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.16.30000Fr.16.30
10Fr.11.68300Fr.116.83
25Fr.10.45440Fr.261.36
95Fr.9.18253Fr.872.34
190Fr.8.73416Fr.1,659.49
Manufacturers Standard Package
Unit Price without VAT:Fr.16.30000
Unit Price with VAT:Fr.17.62030