Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-320634-2 | |
|---|---|
DigiKey Part Number | 8-320634-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-320634-2 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320634-1 | TE Connectivity AMP Connectors | 4,235 | A100496CT-ND | Fr.0.48000 | Parametric Equivalent |
| 2-34852-1 | TE Connectivity AMP Connectors | 9,866 | A100527CT-ND | Fr.0.74000 | Parametric Equivalent |
| 2-35149-1 | TE Connectivity AMP Connectors | 3,115 | A135590CT-ND | Fr.0.70000 | Parametric Equivalent |
| 320634 | TE Connectivity AMP Connectors | 7,214 | A27273-ND | Fr.0.65000 | Parametric Equivalent |
| 326886 | TE Connectivity AMP Connectors | 3,694 | A27274-ND | Fr.0.98000 | Parametric Equivalent |





















