
8-34166-1 | |
|---|---|
DigiKey Part Number | A136791-ND |
Manufacturer | |
Manufacturer Product Number | 8-34166-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-34166-1 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.48200 | Fr.4.82 |
| 25 | Fr.0.45200 | Fr.11.30 |
| 50 | Fr.0.43000 | Fr.21.50 |
| 100 | Fr.0.40950 | Fr.40.95 |
| 300 | Fr.0.37893 | Fr.113.68 |
| 500 | Fr.0.36550 | Fr.182.75 |
| 1,000 | Fr.0.34803 | Fr.348.03 |
| 2,500 | Fr.0.32624 | Fr.815.60 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |






