
8-35109-5 | |
|---|---|
DigiKey Part Number | 8-35109-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-35109-5 |
Description | CONN RING CIRC 10-12AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35109 | TE Connectivity AMP Connectors | 67,290 | A1082-ND | Fr.0.37000 | Similar |










