
8-520194-1 | |
|---|---|
DigiKey Part Number | 8-520194-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-520194-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |




