
8-53244-1 | |
|---|---|
DigiKey Part Number | 8-53244-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-53244-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.244" (6.20mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.872" (22.15mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53244-1 | TE Connectivity AMP Connectors | 0 | A27443-ND | Fr.0.36000 | Similar |








