
794913-1 | |
|---|---|
DigiKey Part Number | 794913-1-ND |
Manufacturer | |
Manufacturer Product Number | 794913-1 |
Description | CONN PLUG HSG 5POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 794913-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,500 | Fr.0.20140 | Fr.2,718.90 |
| Unit Price without VAT: | Fr.0.20140 |
|---|---|
| Unit Price with VAT: | Fr.0.21771 |

