Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-826646-6 | |
|---|---|
DigiKey Part Number | 1-826646-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-826646-6 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-826646-6 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284162 | Molex | 10,478 | 22-28-4162-ND | Fr.0.67000 | Similar |
| 61301611121 | Würth Elektronik | 13,259 | 732-5327-ND | Fr.0.75000 | Similar |
| 929400-01-16 | 3M | 473 | 929400-01-16-ND | Fr.1.38000 | Similar |
| 929400-01-16-RK | 3M | 1,195 | 929400E-01-16-ND | Fr.1.32000 | Similar |
| 929450-01-16-I | 3M | 53 | 929450-01-16-ND | Fr.3.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.1.04128 | Fr.6,247.68 |
| Unit Price without VAT: | Fr.1.04128 |
|---|---|
| Unit Price with VAT: | Fr.1.12562 |













