
850736-1 | |
|---|---|
DigiKey Part Number | 850736-1-ND |
Manufacturer | |
Manufacturer Product Number | 850736-1 |
Description | CONN LGH RCPT 3POS RECT STR |
Customer Reference | |
Detailed Description | 3 Position Connector LGH 1/2L Receptacle Rectangular Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Shape Rectangular |
Packaging Bulk | Voltage 15kVDC |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style LGH 1/2L | Base Product Number |
Connector Type Receptacle |

