


| 85969-9 | |
|---|---|
| DigiKey Part Number | 17-85969-9TR-ND - Tape & Reel (TR) 17-85969-9CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 85969-9 | 
| Description | CONN SOCKET 20-24AWG CRIMP TIN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin 20-24 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 85969-9 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 20-24 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 78.0µin (1.98µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.24300 | Fr.2.43 | 
| 25 | Fr.0.22800 | Fr.5.70 | 
| 50 | Fr.0.21720 | Fr.10.86 | 
| 100 | Fr.0.20670 | Fr.20.67 | 
| 250 | Fr.0.19376 | Fr.48.44 | 
| 500 | Fr.0.18448 | Fr.92.24 | 
| 1,000 | Fr.0.17567 | Fr.175.67 | 
| 2,500 | Fr.0.16466 | Fr.411.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,500 | Fr.0.14218 | Fr.1,777.25 | 
| 25,000 | Fr.0.13540 | Fr.3,385.00 | 
| 37,500 | Fr.0.13159 | Fr.4,934.63 | 
| 62,500 | Fr.0.12693 | Fr.7,933.12 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland