
860263-1 | |
|---|---|
DigiKey Part Number | 860263-1-ND |
Manufacturer | |
Manufacturer Product Number | 860263-1 |
Description | CONN LGH PLUG 3POS CIRC |
Customer Reference | |
Detailed Description | 3 Position Connector LGH Plug Circular |
Datasheet | Datasheet |
Category | Connector Type Plug |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Shape Circular |
Part Status Obsolete | Voltage 27kVDC |
Style LGH | Base Product Number |

