


| 867052-2 | |
|---|---|
| DigiKey Part Number | A26957TR-ND - Tape & Reel (TR) A26957CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 867052-2 | 
| Description | CONN 20AWG CRIMP GOLD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Gendered Contact Gold 20 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 867052-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Non-Gendered | |
| Contact Termination | Crimp | |
| Wire Gauge | 20 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 | 
| 10 | Fr.0.48600 | Fr.4.86 | 
| 25 | Fr.0.45520 | Fr.11.38 | 
| 50 | Fr.0.43340 | Fr.21.67 | 
| 100 | Fr.0.41270 | Fr.41.27 | 
| 250 | Fr.0.38688 | Fr.96.72 | 
| 500 | Fr.0.36838 | Fr.184.19 | 
| 1,000 | Fr.0.35078 | Fr.350.78 | 
| 2,500 | Fr.0.32882 | Fr.822.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,000 | Fr.0.27528 | Fr.1,926.96 | 
| 14,000 | Fr.0.26215 | Fr.3,670.10 | 
| 21,000 | Fr.0.25476 | Fr.5,349.96 | 
| Unit Price without VAT: | Fr.0.57000 | 
|---|---|
| Unit Price with VAT: | Fr.0.61617 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland