
858855-1 | |
|---|---|
DigiKey Part Number | 858855-1-ND |
Manufacturer | |
Manufacturer Product Number | 858855-1 |
Description | CONN LGH RCPT 1POS CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2L Receptacle Cylindrical |
Datasheet | Datasheet |
EDA/CAD Models | 858855-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2L | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 1.00" (25.40mm) | |
Voltage | 15kVDC | |
Mounting Type | - | |
Features | For Encapsulation Unit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.118.16000 | Fr.4,726.40 |
| Unit Price without VAT: | Fr.118.16000 |
|---|---|
| Unit Price with VAT: | Fr.127.73096 |

