
880631-5 | |
|---|---|
DigiKey Part Number | A116971-ND |
Manufacturer | |
Manufacturer Product Number | 880631-5 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 880631-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate (PBT), Polyester | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17900 | Fr.1.79 |
| 25 | Fr.0.16840 | Fr.4.21 |
| 50 | Fr.0.16020 | Fr.8.01 |
| 100 | Fr.0.15250 | Fr.15.25 |
| 250 | Fr.0.14292 | Fr.35.73 |
| 500 | Fr.0.13606 | Fr.68.03 |
| 1,000 | Fr.0.12957 | Fr.129.57 |
| 2,500 | Fr.0.12145 | Fr.303.62 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

