
9-1437723-7 | |
|---|---|
DigiKey Part Number | A129157-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437723-7 |
Description | CONN SEALING COVER BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Plug | |
Shell Size - Insert | - | |
Material | Thermoplastic, Glass Filled | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.02000 | Fr.21.02 |
| 20 | Fr.17.01150 | Fr.340.23 |
| Unit Price without VAT: | Fr.21.02000 |
|---|---|
| Unit Price with VAT: | Fr.22.72262 |

